Copal Electronics S-7000, 16 Position SP16T Rotary Switch, 100 mA, Pc Pin

  • RS Stock No. 179-6343
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. S-7050EC
  • ผู้ผลิต / Manufacturer Copal Electronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series S-7000
Contact Configuration SP16T
Contact Current Rating 100 mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Output Coding BCD, BCH
Depth 7.2mm
Width 7.2mm
Dimensions 7.2 x 7.2 x 2.8mm
Mounting Type Through Hole
Terminal Type PC Pin
Contact Material Copper Alloy
Case Material Epoxy
Maximum Operating Temperature +85°C
Height 2.8mm
Minimum Operating Temperature -40°C
Angle of Throw 22.5°
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 26/05/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Bag of 50)
THB 219.088
(exc. VAT)
THB 234.424
(inc. VAT)
Units
Per unit
Per Bag*
50 - 450
THB219.088
THB10,954.40
500 - 700
THB203.752
THB10,187.60
750 +
THB192.797
THB9,639.85
*ตัวบ่งบอกราคา / price indicative
Related Products
Features and BenefitsNon shorting changeover timingNumber of wafer, ...
Description:
Features and BenefitsNon shorting changeover timingNumber of wafer, 1Rotational Torque 30±3°.
Features and BenefitsNon shorting changeover timingNumber of wafer, ...
Description:
Features and BenefitsNon shorting changeover timingNumber of wafer, 1Rotational Torque 30±3°.
Features and BenefitsNon shorting changeover timingNumber of wafer, ...
Description:
Features and BenefitsNon shorting changeover timingNumber of wafer, 1Rotational Torque 30±3°.
Features and BenefitsNon shorting changeover timingNumber of wafer, ...
Description:
Features and BenefitsNon shorting changeover timingNumber of wafer, 1Rotational Torque 30±3°.