- RS Stock No.:
- 146-3773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SD16B1S26I
- ผู้ผลิต / Manufacturer:
- Renold
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
Renold Renold SD (Red Box) 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
THB814.70
1 Bag of 5
RS Stock No.: 175-3124
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 146-3773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SD16B1S26I
- ผู้ผลิต / Manufacturer:
- Renold
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Simplex
Duplex
Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16
B indicates European Standard
The suffix indicates the number of strands in a chain
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Chain Type | 16B-1 |
Mechanical Link Type | Connecting Link |
Material | Steel |