Apem Rocker Switch

  • RS Stock No. 692-8355
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. KRR22NXXXX98
  • ผู้ผลิต / Manufacturer Apem
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

KR Series Rocker Actuators

A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)
Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"
See also actuator removal tool 507-312
Actuator material ABS

IP68 Modular KR Series

28 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 157.47
(exc. VAT)
THB 168.49
(inc. VAT)
Units
Per unit
1 - 9
THB157.47
10 - 49
THB132.61
50 - 99
THB114.26
100 - 249
THB101.83
250 +
THB95.91
Related Products
Switches with body and switch mechanism identical to ...
Description:
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of coloursEach switch is supplied with an optional black bezel that may be fitted by ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
2 shot moulded actuators, coloured sections become visible ...
Description:
2 shot moulded actuators, coloured sections become visible in the ON positionInrush rating: 80A peak3mm contact separation in off positionMechanical life: >5x104 operationsMax. temperature: +85°CConnection by 4.8 x 0.8 fast on terminalsDirect soldering not recommended.
1 - 0 legendPositive snap actionUV and solvent ...
Description:
1 - 0 legendPositive snap actionUV and solvent resistantSealed with potted contacts - Designed to be used under severe conditions found in marine, appliance, heavy equipment.Operating Temperature: -30 to +85°CSealed to IP68S and IP69KContact Rating: 16(10)A @ 115Vac(28Vdc).