- RS Stock No.:
- 195-9394
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- M2012TYG01
- ผู้ผลิต / Manufacturer:
- NKK Switches
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB292.10
(exc. VAT)
THB312.55
(inc. VAT)
Units | Per unit |
1 + | THB292.10 |
- RS Stock No.:
- 195-9394
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- M2012TYG01
- ผู้ผลิต / Manufacturer:
- NKK Switches
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The NKK Switches rocker switch has SPDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
Note
Please be aware that switch and paddle/rocker needs to be ordered separately.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Panel Cut Out Width | 16mm |
Panel Cut Out Height | 28.5mm |
Illuminated | No |
Mounting Type | Panel Mount |