Molex 19164 Series Insulated Crimp Ring Terminal, M4 (#8) Stud Size, 1.2mm² to 1.9mm² Wire Size, Blue

  • RS Stock No. 822-1378
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 19164-0033
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Molex Perma-Seal™ Ring Terminal

Perma-Seal ring terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use with different wire sizes

Approvals

CSA, UL

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series 19164
Series Number 0033
Insulation Insulated
Insulation Material NiAc
Outer Ring Diameter 8.17mm
Inner Ring Diameter 4.39mm
Maximum Wire Size mm² 1.9mm²
Minimum Wire Size mm² 1.2mm²
Maximum Wire Size AWG 14AWG
Minimum Wire Size AWG 16AWG
Stud Size M4 (#8)
Colour Blue
Contact Plating Tin
Contact Material Copper Alloy
Thickness 0.79mm
Overall Length 36.8mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 50)
THB 15.35
(exc. VAT)
THB 16.42
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
THB15.35
THB767.50
250 - 1200
THB14.169
THB708.45
1250 - 2450
THB13.157
THB657.85
2500 - 4950
THB12.28
THB614.00
5000 +
THB11.513
THB575.65
*ตัวบ่งบอกราคา / price indicative
Related Products
PLASTI-GRIP closed barrel ring tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated ...
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
Vinyl-Insulated Ring Terminal, Single Crimp, Length 30.5mm, Width ...
Description:
Vinyl-Insulated Ring Terminal, Single Crimp, Length 30.5mm, Width 13.6mm, Diameter 4.8mm, Stud Size M10, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue.
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...