- RS Stock No.:
- 901-1822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFTP-10-D-08.77-01-N
- ผู้ผลิต / Manufacturer:
- Samtec
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 901-1822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFTP-10-D-08.77-01-N
- ผู้ผลิต / Manufacturer:
- Samtec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Samtec Twisted Pair IDC Cable
The Samtec twisted pair IDC cable is a female IDC to female IDC cable that consists of a 30AWG 7/38 twisted pair. It is a PVC insulated ribbon cable with a 1.27mm pitch double row female socket on either end. This cable has highly reliable, gold plated IDC Tiger Eye contacts and a polarizing notch for accurate mating.
Features and Benefits
All common pin counts from 5 to 25
Mating shrouded terminal strips and ejector headers
Polarization key
Contact resistance is 15mohm
High reliability
Mating shrouded terminal strips and ejector headers
Polarization key
Contact resistance is 15mohm
High reliability
Certifications
RU certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pitch | 1.27mm |
Terminated/Unterminated | Terminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 30 AWG |
Series | FFTP |
Length | 220mm |
Number of Strands | 7 |
Sheath Colour | Blue/Red |
Conductor Strand Type | Stranded |
Size of Strands | 7/38 |
Operating Temperature Range | -40 → +105 °C |
Standards Met | RoHS Compliant, UL Listed |
Core Strands | 7/38 |