RF Solutions RFID Module CARD-ICODE, Tag

  • RS Stock No. 715-4078
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CARD-ICODE
  • ผู้ผลิต / Manufacturer RF Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

ISO Transponder Card ICODE SLI

Credit Card size
ISO Passive Card Programmable via evaluation kit
ICODE (ISO/IEC 15693) Transponder Card
No Security

คุณสมบัติ / Specifications
คุณสมบัติ Value
Component Type Tag
250 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB93.38
THB 91.56
(exc. VAT)
THB 97.97
(inc. VAT)
Units
Per unit
1 - 9
THB91.56
10 - 49
THB88.74
50 +
THB86.22
Related Products
The OEM-MICODE Reader Boards are complete Read/Write system ...
Description:
The OEM-MICODE Reader Boards are complete Read/Write system for ISO14443A Mifare 1k, Mifare 4k, Ultralight and ICODE. The Boards have an integrated PCB track antenna, LEDs, TTL serial and I/O interface. Also included on the board is power supply filtering, ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
Description:
The RS232-B1 v2 is a low cost full RFID/NFC read/write device with RS232 interface that can operate in "host" connected mode or "stand alone" mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...