- RS Stock No.:
- 174-0457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RF0316-000
- ผู้ผลิต / Manufacturer:
- Wickmann
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 174-0457
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RF0316-000
- ผู้ผลิต / Manufacturer:
- Wickmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Trip Current | 1.5A |
Voltage Rating | 30V dc |
Time to Trip | 0.3s |
Hold Current | 0.75A |
Maximum Current | 40 A |
Length | 7.98mm |
Height | 3.18mm |
Width | 5.44mm |
Minimum Resistance | 0.35Ω |
Maximum Resistance | 1Ω |
Power Dissipation | 1.7W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package Size | 2920 |
Operating Temperature Range | -40 → +85 °C |
Fuse Speed | F |
Series | SMD |
Dimensions | 7.98 x 5.44 x 3.18mm |
Body Material | Poly |