RF Solutions 3 Button Remote Key, ENCL-KIT3

  • RS Stock No. 451-0674
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ENCL-KIT3
  • ผู้ผลิต / Manufacturer RF Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Key Fob Cases for Remote Control Transmitter

Miniature key fob cases suitable for wireless remote control transmitters.

Tough ABS construction
One, two or three-button options
OEM-customisable polycarbonate sticker
Accepts GP23A type battery, RS Part No. 749-2620
Recommended PCB dimensions: 35 x 27mm
Dimensions: 66 x 36 x 17mm

RS Product Codes
451-0652 ENCL-KIT1, 1-Button
451-0668 ENCL-KIT2, 2-Button
451-0674 ENCL-KIT3, 3-Button

Supplied with

Fixing screws, overlay sticker, split ring.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Buttons 3
Dimensions 36 x 66 x 17mm
Depth 66mm
Height 17mm
Width 36mm
77 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 85.89
(exc. VAT)
THB 91.90
(inc. VAT)
Units
Per unit
1 - 4
THB85.89
5 - 9
THB82.70
10 +
THB81.11
Related Products
Steute RF Rx wireless receivers feature sWave 2.4 ...
Description:
Steute RF Rx wireless receivers feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF Rx receivers offer four relay outputs with LED indication ...
The ELITE-S4L system is a very robust and ...
Description:
The ELITE-S4L system is a very robust and easy to use remote control system. Each of the four relay outputs on the ELITE remote control receiver can be set to operate in a timed, momentary or latching mode. Two kits ...
The HORNETPRO system is a reliable, rugged and ...
Description:
The HORNETPRO system is a reliable, rugged and simple to setup remote control. This single channel system can achieve a range up to 150m and is ideal for simple applications, such as garden lighting or garage door control. Housed in ...
A range of 1-, 2- and 3-button keyfob ...
Description:
A range of 1-, 2- and 3-button keyfob RF transmitters that use the Keeloq encoding protocol for high security. RF Operating Frequency: 433.92MHz ISM BandRF Output Power: +10dBmModulation: ASK Range: up to 100mLED indication of transmissionCompatible with a Keeloq receiver/decoderPower ...