- RS Stock No.:
- 909-2617
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-26A
- ผู้ผลิต / Manufacturer:
- Assemtech
190 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 10)
THB68.485
(exc. VAT)
THB73.279
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | THB68.485 | THB684.85 |
100 - 240 | THB66.43 | THB664.30 |
250 - 490 | THB64.375 | THB643.75 |
500 - 1990 | THB63.005 | THB630.05 |
2000 + | THB61.635 | THB616.35 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 909-2617
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-26A
- ผู้ผลิต / Manufacturer:
- Assemtech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
รายละเอียดสินค้า / Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 1A |
Maximum Switching Power | 15W |
Contact Resistance | 110mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 0.03ms |
Operating Time Including Bounce | 0.3ms |
AT Value Range | 18-32AT |
Width | 2.54 (Dia.)mm |
Length | 14.5mm |
Dimensions | 2.54 (Dia.) x 14.5mm |