Ring magnet for reed switch,15x6mm

  • RS Stock No. 362-2401
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. M1218
  • ผู้ผลิต / Manufacturer Assemtech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Reed Operating Magnets

For use with reed switches

Approvals

7777

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Magnet
331 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 73.71
(exc. VAT)
THB 78.87
(inc. VAT)
Units
Per unit
1 - 14
THB73.71
15 - 49
THB73.05
50 - 99
THB71.71
100 - 499
THB70.56
500 +
THB69.60
Related Products
Centre hole ferrite ring magnet with a high ...
Description:
Centre hole ferrite ring magnet with a high resistance to de-magnetisationIdeal for actuating totalising counter (stock no 260-375 ) at a distance of 15mmSuitable for reed relays, reed proximity switches and hall effect IC switchesOther uses include its incorporation in ...
The Following Wiring Information Relates to the C/O ...
Description:
The Following Wiring Information Relates to the C/O Switch (RS 339-752)Pre-wired with 0.7m PVC leadsBlue cast zinc case with slotted fixingBreakdown volts: 340ac/500dcRating IP64Dimensions: 80 x 19 x 9.6mm (switch) 38 x 25 x 9.6mm (magnet).
These dry-reed switches have been hermetically sealed in ...
Description:
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a ...
These subminiature, axial lead reed switches can switch ...
Description:
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they ...