- RS Stock No.:
- 903-3321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P600G
- ผู้ผลิต / Manufacturer:
- HY Electronic Corp
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 903-3321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P600G
- ผู้ผลิต / Manufacturer:
- HY Electronic Corp
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Standard Recovery Rectifier, HY Electronic (Cayman) Limited
The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.
Diffused junction
Polarity: colour band indicates cathode
Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications
JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0
Polarity: colour band indicates cathode
Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications
JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0
Diodes and Rectifiers, HY Electronic (Cayman) Limited
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Through Hole |
Package Type | R 6 |
Maximum Continuous Forward Current | 6A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 9.1mm |
Peak Non-Repetitive Forward Surge Current | 300A |