Maxim DS1305EN+T&R, Real Time Clock (RTC), 96B RAM Serial-3 Wire, 20-Pin TSSOP

  • RS Stock No. 761-3903
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS1305EN+T&R
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Functions Battery Backup, Calendar, NV RAM
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-3 Wire
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
Width 4.5mm
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
12 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB196.55
THB 170.39
(exc. VAT)
THB 182.32
(inc. VAT)
Units
Per unit
1 - 99
THB170.39
100 - 999
THB161.35
1000 - 2499
THB149.56
2500 - 4999
THB139.25
5000 +
THB130.38
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The SY89832U is a 2.5V, high-speed, 2GHz differential ...
Description:
The SY89832U is a 2.5V, high-speed, 2GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer ...
The BU9873 is a CMOS real-time clock, which ...
Description:
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision ...
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) ...
Description:
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) is highly integrated with nonvolatile memory and advanced features normally found in higher priced devices. These features include a battery switchover circuit for backup power, a time stamp to log power failures ...
The MCP795W10 SPI RTCC is highly integrated with ...
Description:
The MCP795W10 SPI RTCC is highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a time ...