Maxim Integrated DS1340Z-33+T&R, Real Time Clock Serial-I2C, 8-Pin SOIC

  • RS Stock No. 190-4737
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS1340Z-33+T&R
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Enhanced Second Source for the ST M41T00
Completely Manages All Timekeeping Functions
RTC Counts Seconds, Minutes, Hours, Day, Date, Month, and Year
Software Clock Calibration
Oscillator Stop Flag
Low-Power Operation Extends Battery Backup Run Time
Low Timekeeping Voltage Down to 1.3V
Automatic Power-Fail Detect and Switch Circuitry
Trickle-Charge Capability
Three Operating Voltage Ranges (1.8V, 3V, and 3.3V) Supports Systems Using Legacy and Modern Power Buses
Surface-Mount Package with an Integrated Crystal (DS1340C) Saves Additional Space and Simplifies Design
Simple Serial Port Interfaces with Most Microcontrollers
Fast (400kHz) I2C Interface
8-Pin μSOP or SO Package Minimizes Required Space

Applications
Medical Equipment
Point-of-Sale Equipment
Portable Instrumentation
Telecommunications

คุณสมบัติ / Specifications
คุณสมบัติ Value
Functions Real Time Clock, Trickle Charger
Date Format D:D:M:Y
Time Format SS:MM:HH
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SO
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.97 V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 15/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 2500)
คือ THB52.952
THB 49.373
(exc. VAT)
THB 52.829
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
THB49.373
THB123,432.50
*ตัวบ่งบอกราคา / price indicative
Related Products
The SY89832U is a 2.5V, high-speed, 2GHz differential ...
Description:
The SY89832U is a 2.5V, high-speed, 2GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer ...
The SY89853U features two, low jitter 2:1 differential ...
Description:
The SY89853U features two, low jitter 2:1 differential multiplexers with 100K LVPECL (800mV) compatible outputs, capable of handling clocks up to 2.5GHz and data streams up to 2.5Gbps. The SY89853U differential inputs include Micrel's unique, 3-input termination architecture that allows ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...