Maxim Integrated DS3232MZ+, Real Time Clock (RTC), 236B RAM Serial-I2C, 8-Pin SOIC

  • RS Stock No. 189-7252
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DS3232MZ+
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Functions Calendar
Date Format DD:M:Y
Time Format SS:MM:HH
User RAM 236B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.3 V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/11/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 100)
คือ THB259.80
THB 172.026
(exc. VAT)
THB 184.068
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
THB172.026
THB17,202.60
300 - 400
THB161.784
THB16,178.40
500 - 900
THB151.483
THB15,148.30
1000 +
THB147.612
THB14,761.20
*ตัวบ่งบอกราคา / price indicative
Related Products
The Parallax P8X32A (Propeller) is an 8-core 32-bit ...
Description:
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores ...
High-Performance RISC CPU:Only 33 single word instructions to ...
Description:
High-Performance RISC CPU:Only 33 single word instructions to learnAll instructions are single cycle except for program branches which are two-cycleOperating speed: DC - 40 MHz clock input12-bit wide instructions8-bit wide data pathSeven or eight special function hardware registersTwo-level deep hardware ...
The XMC1000 ranges from Infineon Technologies are 32-bit ...
Description:
The XMC1000 ranges from Infineon Technologies are 32-bit ARM®M0 core microcontrollers. The XMC1100-T016X0064AB and XMC1100T016F0064AB MCUs have 64 KB Flash and 16 KB of RAM, other features include Real-time clock, 6 channel 12-bit ADC, 16-bit timers and watch dog timer. ...
Renesas RZ/T1 devices are 32-bit microprocessors from within ...
Description:
Renesas RZ/T1 devices are 32-bit microprocessors from within the RZ family of embedded processors. Featured is a 600 MHz ARM Cortex-R4 core which offers real-time processing. The high-speed and responsivity of RZ/T1 microprocessors are well suited to industrial applications. 32-Bit ...