2P 80 A, Selective RCD Switch, Trip Sensitivity 30mA, DIN Rail Sentry 7880S

  • RS Stock No. 826-3347
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 7880S
  • ผู้ผลิต / Manufacturer MK Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ได้รับการยกเว้น
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Residential RCDs

Residential 65kA RCDs double pole, two module

Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Poles 2
Current Rating 80 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail
Range Sentry
Break Time Selective
Series 7880S
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 3,346.32
(exc. VAT)
THB 3,580.56
(inc. VAT)
Units
Per unit
1 +
THB3,346.32
Related Products
Introducing Eaton's range of PXF-A RCD, a professional ...
Description:
Introducing Eaton's range of PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off ...
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
The RCCBs F200 series assures protection to people ...
Description:
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is suitable for ...
This 2 / 4-pole RCD meets DIN VDE ...
Description:
This 2 / 4-pole RCD meets DIN VDE 0664 Part 1. It records AC and pulsating DC.Test symbols: VDE; ÖVE; SEV; CEBEC; SEMKO; NEMKO; DEMKO; FIMKO; KEMA.Un = 230 Vac with 2-pole,Un = 230 Vac / 400 Vac with 4-pole. ...