2P 40 A, Instantaneous RCD, Trip Sensitivity 300mA, DIN Rail Mount Acti 9 iIDK

  • RS Stock No. 776-9090
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. A9R75240
  • ผู้ผลิต / Manufacturer Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
รายละเอียดสินค้า / Product Details

Acti9 iIDK RCCBs

The iID K residual current circuit breakers provide:

Protection of persons against electric shock by direct contact (30 mA)
Protection of persons against electric shock by indirect contact (300 mA)
Protection of installations against the risk of fire (300 mA)
Padlocking device
Test button

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Poles DP
Current Rating 40 A
Trip Sensitivity 300mA
Rated AC Voltage 230 V, 240 V
Mounting Style DIN Rail Mount
Range Acti 9
Break Time Instantaneous
Series iIDK
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 1,397.76
(exc. VAT)
THB 1,495.60
(inc. VAT)
Units
Per unit
1 +
THB1,397.76
Related Products
RCBOs are a combination of an RCCB and ...
Description:
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event ...
Vigi iC65 ELE - earth leakage add-on block ...
Description:
Vigi iC65 ELE - earth leakage add-on block - 4P - 63A - 100mA - class AC.
The Acti 9 series of DIN rail RCD ...
Description:
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring ...
Acti9 Vigi C120 Add on RCDs provide protection ...
Description:
Acti9 Vigi C120 Add on RCDs provide protection of persons against electric shock by direct and indirect contact and protection of installations against fire hazards. Class-2 insulationRating: 20 to 125 AFault indication by the red strip on the reset toggleScrew ...