STMicroelectronics 433MHz RF Transceiver Development Kit for SPIRIT1, STM32L STEVAL-IKR002V3 SPIRIT1

  • RS Stock No. 880-1573
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. STEVAL-IKR002V3
  • ผู้ผลิต / Manufacturer STMicroelectronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

SPIRIT1 RF Transceiver Development Kits

The STEVAL-IKR002Vx development kit includes two RF daughterboards based on the SPIRIT1 low-power, sub-1GHz transceiver chip and two motherboards based on a STM32L microcontroller. Three kits are available, tuned for the 433MHz, 868MHz or 915MHz ISM bands.

RF Operating Frequency: 433MHz (STEVAL-IKR002V3), 868MHz (STEVAL-IKR002V4), 915MHz (STEVAL-IKR002V5)

RF Motherboard
STM32L 32-bit Cortex-M3 microcontroller
USB connector for PC GUI interaction and firmware updates
RF Daughterboard connectors
JTAG debug connector
STLM75 I²C temperature sensor
LIS3DH 3-axis SPI accelerometer
5 x user LEDs
5-position thumb joystick
Reset pushbutton
User pushbutton

RF Daughterboard
SPIRIT1 RF transceiver chip
Motherboard connectors
Antenna matching components
SMA antenna socket

RS Product Codes
880-1573 STEVAL-IKR002V3 433MHz Development Kit
880-1577 STEVAL-IKR002V4 868MHz Development Kit
880-1586 STEVAL-IKR002V5 915MHz Development Kit

RS Product Codes for Devices
771-7027 SPIRIT1QTR RF transceiver

Supplied with

2 x RF Motherboards, 2 x RF Daughterboards

คุณสมบัติ / Specifications
คุณสมบัติ Value
RF Technology RF Transceiver
Kit Classification Development Kit
Featured Device SPIRIT1, STM32L
Frequency 433MHz
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 14,633.99
(exc. VAT)
THB 15,658.37
(inc. VAT)
Units
Per unit
1 +
THB14,633.99
Related Products
The B-L072Z-LRWAN1 is an RF wireless communication development ...
Description:
The B-L072Z-LRWAN1 is an RF wireless communication development kit for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A complete and certified LoRaWAN™ middleware stack provides support for both Class A and Class C end-devices. • 32MHz STM32L072CZY6 Cortex-M0+ MCU ...
6LoWPAN (IPv6 over Low-Power Wireless Personal Area Networks) ...
Description:
6LoWPAN (IPv6 over Low-Power Wireless Personal Area Networks) refers to a communication protocol for transmission of IPv6 packets over energy-saving wireless networks. As a basis for radio communication here thestandard IEEE 802.15.4 (PHY and MAC) is served like it is ...
The ATWILC1000-SD evaluation kit is a hardware platform ...
Description:
The ATWILC1000-SD evaluation kit is a hardware platform to evaluate the ATWILC1000-MR110PB module. The ATWILC1000-SD is based on the SmartConnect WILC1000, an IEEE 802.11 b/g/n IoT link controller module. It is the ideal add-On to existing MCU solutions bringing WiFi ...
The BLE-IOT-GEVB evaluation board adds Bluetooth 5 and ...
Description:
The BLE-IOT-GEVB evaluation board adds Bluetooth 5 and BLE functionality to the IoT Development Kit (IDK). Ultra-low power, Bluetooth 5 certified SoC – RSL10 (Cortex M3, LPDSP)Connects to IDK through Arduino style connectorsCombine with sensors and actuators on the IDK ...