MikroElektronika LoRa Click LoRa mikroBus Click Board for RN2483

  • RS Stock No. 136-0767
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MIKROE-1997
  • ผู้ผลิต / Manufacturer MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

MikroElektronika LoRa Transceiver Board

The MikroElektronika LoRa RF transceiver click board is the latest innovation that carries Microchip’s RN2483 fully certified LoRa sub-GHz, 433/868MHz European R&TTE directive assessed radio modem. The two antenna connectors allow you to choose which of the two frequency bands will be employed. LoRa RF click communicates with the target board MCU through the mikroBUS UART interface (CTS, TXD, RXD), with the addition of a reset pin (RST).
The board uses 3.3V or a 5V power supply. The RN2483 transceiver module has a specified range of >15km rural and suburban and >5km in urban areas. The board is available with a length of 57.15mm, a width of 25.4mm and height of 5.33mm.

Features and Benefits

Low power consumption and a long-range
ASCII command interface
Interface UART
Compatible with mikroBUS
Data rate of up to 300kbps
Embeds LoRaWan class A protocol stack
Receiver sensitivity is -148dBm

Applications

Automated meter reading
Home and building automation
M2M
Internet of things
Industrial monitoring and control

Certifications

ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

คุณสมบัติ / Specifications
คุณสมบัติ Value
RF Technology LoRa
Kit Classification MikroBus Click Board
For Use With Automated Meter Reading, Home & Building Automation, Industrial Monitoring & Control, IoT, M2M
Featured Device RN2483
Kit Name LoRa Click
Frequency 433 MHz, 868 MHz
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,884.86
(exc. VAT)
THB 2,016.80
(inc. VAT)
Units
Per unit
1 +
THB1,884.86
Related Products
Radio Frequency Development Kit. Compatible with Arduino, PMOD ...
Description:
Radio Frequency Development Kit. Compatible with Arduino, PMOD and Grove form factorsUltra-low Power ARM Cortex M3Open Source IDE ToolsNo External Debugger/Emulator Tools needed.
The MikroElektronika wireless receiver is an innovative device ...
Description:
The MikroElektronika wireless receiver is an innovative device with an operating frequency of 433MHz. This device allows the realisation of a simple, low-speed wireless ad hoc communication network between a receiver and a compatible transmitter. It features an ASK/OOK demodulator, ...
Description:
The Wio LTE Cat M1 / NB1 is an exciting IoT focused addition to our Wio cellular series which will provide you a more convenient IoT design and prototyping experience. The board features a M4 processor, a ublox modem with ...
Texas Instruments Advanced Emulation BoosterPack is an accessory ...
Description:
Texas Instruments Advanced Emulation BoosterPack is an accessory for the SimpleLink Wi-Fi® CC3100 BoosterPack.Uses include:Flashing updates to the CC3100BOOST Using the CC3100 radio tool for RF performance evaluationUsing Simplelink Studio for CC3100 for MCU software development – PC tool, documents ...