Treston Bin Rail, 100mm Depth, 50kg Max Load

  • RS Stock No. 135-7248
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 859152-49
  • ผู้ผลิต / Manufacturer Treston Ltd
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
รายละเอียดสินค้า / Product Details

Suspension Bin Rail

Suspension bin rail to hold bins in around your work station. Bin rails are great way to save space and ensure an ergonomic working environment. These suspension rails are manufactured in powder-coated steel and have a load capacity of up to 50 kg. Ideal for warehouse operatives and packing workshop stations. Available in different module sizes. See datasheet for details.

Features and Benefits

• Powder-coated steel
• Load Capacity of up to 50 kg
• Suitable for picking bins 30-1L, 30-2L and 30-23L

Bin Rails

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Bin Rail
Maximum Load 50kg
Material Steel
Depth 100mm
Width 895mm
Colour Grey
ผลิตภัณฑ์ที่เลิกผลิตแล้ว