Texas Instruments UC3842D, PWM Current Mode Controller, 1 A, 500 kHz 14-Pin SOIC

  • RS Stock No. 661-5324
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. UC3842D
  • ผู้ผลิต / Manufacturer Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

PWM Controllers 500kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Buck, Flyback, Forward
Rise Time 50ns
Fall Time 50ns
Maximum Duty Cycle 100%
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Output Current 1 A
Width 3.91mm
Dimensions 8.65 x 3.91 x 1.58mm
Length 8.65mm
Maximum Operating Temperature +70 °C
Height 1.58mm
Minimum Operating Temperature 0 °C
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each: (In a Pack of 5)
THB 43.758
(exc. VAT)
THB 46.821
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB43.758
THB218.79
25 - 95
THB40.60
THB203.00
100 - 245
THB39.586
THB197.93
250 - 495
THB38.662
THB193.31
500 +
THB37.82
THB189.10
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...