Linear Technology LTC1871EMS-7#PBF, PWM Current Mode Controller, 50 mA, 350 kHz, 6 → 36 V, 10-Pin MSOP

  • RS Stock No. 154-7620
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC1871EMS-7#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 98.5%
Maximum Switching Frequency 350 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage -0.3 → 9 V
Synchronous Pin Yes
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.86mm
Width 3mm
Height 0.86mm
Typical Operating Supply Voltage 6 → 36 V
150 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 119.055
(exc. VAT)
THB 127.389
(inc. VAT)
Units
Per unit
Per Tube*
50 +
THB119.055
THB5,952.75
*ตัวบ่งบอกราคา / price indicative
Related Products
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...