- RS Stock No.:
- 708-2933
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MP0027/3
- ผู้ผลิต / Manufacturer:
- Bulgin
- RS Stock No.:
- 708-2933
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MP0027/3
- ผู้ผลิต / Manufacturer:
- Bulgin
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
รายละเอียดสินค้า / Product Details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 25.8mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 250V ac |
IP Rating | IP66 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Fine Silver |
Manufacturer Part No. | MP0027/3 |
Terminal Type | Solder |