Push Button Cover for use with LB Series Pushbutton Switch

  • RS Stock No. 181-7121
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT4002
  • ผู้ผลิต / Manufacturer NKK Switches
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Dust Cover
For Use With LB Series Pushbutton Switch
70 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 61.34
(exc. VAT)
THB 65.63
(inc. VAT)
Units
Per unit
1 - 4
THB61.34
5 - 49
THB57.02
50 +
THB50.39
Related Products
The range of 84 was introduced to satisfy ...
Description:
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency ...
The compact 22.5 mm Series 84 is especially ...
Description:
The compact 22.5 mm Series 84 is especially suited for:Flush designRaised designPCB mountingThe extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with ...
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ...
Description:
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operationsDimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...