Push Button Cover for use with LB Series Pushbutton Switch

  • RS Stock No. 181-7087
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT499
  • ผู้ผลิต / Manufacturer NKK Switches
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Protective Guard
For Use With LB Series Pushbutton Switch
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 80.22
(exc. VAT)
THB 85.84
(inc. VAT)
Units
Per unit
1 - 4
THB80.22
5 - 49
THB74.59
50 +
THB65.91
Related Products
The compact 16mm Series 51 is particularly suited ...
Description:
The compact 16mm Series 51 is particularly suited for applications in the areas:Flush designRaised designPCB (with adaptor)The low level switching element is laid out for low current applications.The EAO Series 51 is especially suited for applications in the segments:Machinery and ...
The compact 22.5 mm Series 84 is especially ...
Description:
The compact 22.5 mm Series 84 is especially suited for:Flush designRaised designPCB mountingThe extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with ...
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ...
Description:
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operationsDimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
The 14 series has been designed to offer ...
Description:
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels. Switches and Indicators supplied with raised bezelRaised Mounting into 22.5 mm cut ...