Push Button Adapter for use with LB Series

  • RS Stock No. 125-1737
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT711
  • ผู้ผลิต / Manufacturer NKK Switches
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

NKK Pushbutton Adaptor

AT711 Single pole straight PC Adaptor with glass fibre reinforced polyamide. Available for use with LB Series pushbuttons.

NKK Pushbutton Switches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Single Pole Straight PC Adapter
For Use With LB Series
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 01/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Bag of 5)
THB 56.99
(exc. VAT)
THB 60.98
(inc. VAT)
Units
Per unit
Per Bag*
5 - 20
THB56.99
THB284.95
25 - 95
THB54.168
THB270.84
100 - 495
THB51.412
THB257.06
500 +
THB48.834
THB244.17
*ตัวบ่งบอกราคา / price indicative
Related Products
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
Sure grip adapter bushes reduce installation time by ...
Description:
Sure grip adapter bushes reduce installation time by simplifying the mounting of the handle to the joystick. Available with various thread sizes or a non-threaded version which has a pilot hole that can be drilled and tapped to the application ...
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...
IM series sealed push button switches from Apem ...
Description:
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking. ...