![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 820-8369 | ||||||||||||||||||||||
รายละเอียด | TE Connectivity Multimode, Single Mode Simplex Fibre Optic Adapter | ||||||||||||||||||||||
ผู้ผลิต / แบรนด์ | TE Connectivity | ||||||||||||||||||||||
หมายเลขสินค้าของผู้ผลิต | 5503480-1 | ||||||||||||||||||||||
820-8369 | |
TE Connectivity Multimode, Single Mode Simplex Fibre Optic Adapter | |
TE Connectivity | |
5503480-1 |
วันที่ | Dec 7, 2019 |
SC to FC Simplex Coupling Adapters with a multimode and singlemode configuration:
788-4543 This SC to FC simplex coupler has a black PBT housing, a ceramic alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 13.10 x 9.60m with a maximum panel thickness of 1.7mm.
820-8369 This SC to FC simplex coupler has a Nickel Plated Zinc/Brass housing, a Phosphor Bronze alignment sleeve and inbuilt retention clips to aid panel mounting. The panel cut-out for this SC to FC simplex adapter is 9.25 mm diameter with a maximum panel thickness of 1.7mm.
คุณสมบัติ | Value |
---|---|
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Simplex |
Colour | Black |
Housing Material | Nickel Plated Zinc, Nickle Plated Brass |
Connector Type A | SC |
Connector Type B | FC |
Series | 5503480 |
Series Number | 5503480-1 |