- RS Stock No.:
- 797-5891
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 170001-0102
- ผู้ผลิต / Manufacturer:
- Molex
150 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB25.042
(exc. VAT)
THB26.795
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | THB25.042 | THB125.21 |
100 - 370 | THB24.024 | THB120.12 |
375 - 1495 | THB23.252 | THB116.26 |
1500 - 2995 | THB22.878 | THB114.39 |
3000 + | THB22.594 | THB112.97 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 797-5891
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 170001-0102
- ผู้ผลิต / Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series
These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Glow-Wire Compliant Headers see stock number 797-5908 typical.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Glow-Wire Compliant Headers see stock number 797-5908 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 5.7mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mega-Fit |
For Use With | Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 8.35mm |
Width | 14.26mm |
Housing Material | Nylon |