- RS Stock No.:
- 670-1850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43030-0001
- ผู้ผลิต / Manufacturer:
- Molex
20700 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
คือ THB4.733
คุณจ่าย
THB4.497
(exc. VAT)
THB4.812
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 2900 | THB4.497 | THB449.70 |
3000 - 14900 | THB4.407 | THB440.70 |
15000 + | THB3.627 | THB362.70 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 670-1850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43030-0001
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
Multiple points of contact for reliable electrical connection
Locking tangs for secure connection in housing
Reduce Mating Force versions for ease of use
Range of platings and wire sizes for design flexibility
Locking tangs for secure connection in housing
Reduce Mating Force versions for ease of use
Range of platings and wire sizes for design flexibility
The Molex 43030-0007 is a female crimp contact from their 43030 Micro-Fit 3.0 series. This connector is made from a tin-plated phosphor bronze and designed for wires of 20-24 AWG.
Where is it used?
The 43030-0007 is used in the manufacturing of PCB sockets. This crimp contact is ideal for use in consumer goods such as white goods and security systems, telecommunications such as routers, medical machines such as monitors and automotive items such as harnesses.
Features:
Female crimp contact
20-24 AWG wire compatible
43030 Micro-Fit 3.0 series
Reliable connection
Compatible Accessory Parts:
43020 / 43645 Micro-Fit 3.0 Receptacle Housings
44133 Micro-Fit BMI Panel Mount Receptacles
Where is it used?
The 43030-0007 is used in the manufacturing of PCB sockets. This crimp contact is ideal for use in consumer goods such as white goods and security systems, telecommunications such as routers, medical machines such as monitors and automotive items such as harnesses.
Features:
Female crimp contact
20-24 AWG wire compatible
43030 Micro-Fit 3.0 series
Reliable connection
Compatible Accessory Parts:
43020 / 43645 Micro-Fit 3.0 Receptacle Housings
44133 Micro-Fit BMI Panel Mount Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
A bag of 100
Molex Micro-Fit 3.0 Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Female |
For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings |
Series | Micro-Fit 3.0 |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Series Number | 43030 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Current | 8.5A |
Maximum Operating Temperature | +105°C |