- RS Stock No.:
- 176-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051504899N
- ผู้ผลิต / Manufacturer:
- Weller
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 176-605
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0051504899N
- ผู้ผลิต / Manufacturer:
- Weller
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Hot air station, compressed air-independent, WHA 900
Features and Benefits
Temperature and air flow controllable via potentiometer
Integrated turbine continuously adjustable from 5 I/min to 50 I/min
Heating output 700 W
Temperature range 50°C → 550°C
Turbine activated by finger switch or optional footswitch
Nozzle holder for storing up to six hot air nozzles, available under order no. 176-605
Integrated turbine continuously adjustable from 5 I/min to 50 I/min
Heating output 700 W
Temperature range 50°C → 550°C
Turbine activated by finger switch or optional footswitch
Nozzle holder for storing up to six hot air nozzles, available under order no. 176-605
Compressed-air independent, analogue hot air station for desoldering large-area SMD components. Air flow and temperature are continuously adjustable. Integrated stand-by function for pre-heating the nozzle - can be switched off internally if required. Without vacuum for lifting the components.
Additional Information
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7920
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Hot Air - Weller
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Soldering Accessory Type | Soldering Stand |
Type | Stand |