- RS Stock No.:
- 132-019
- ผู้ผลิต / Manufacturer:
- RS PRO
15 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
คือ THB9,458.03
คุณจ่าย
THB7,565.22
(exc. VAT)
THB8,094.79
(inc. VAT)
Units | Per unit |
1 + | THB7,565.22 |
- RS Stock No.:
- 132-019
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
RS PRO Counterbore Set M3 to M10, 12 Piece
This RS PRO 12-piece counterbore set is an excellent choice when you need a reliable set of counterbore and pilot drills in the most commonly used standard sizes. This set includes six counterbore drill bits in sizes M3, M4, M5, M6, M8 and M10, as well as six pilot drills bits.
These drill bits are made from high-speed steel (HHS) for excellent strength and a very high application temperature. The counterbores can be used to create flat-bottomed extensions of existing holes that can then be fitted with flush screws or bolts. You can use the pilot drills bits to start drilling a hole, ensuring the larger drill runs straight and the hole is in the right place.
The set is supplied in a strong polypropylene (PP) case for easy and safe storage. Counterbore holes are used to hide fixings, as well as for aerodynamic purposes in the automotive and aerospace industries.
These drill bits are made from high-speed steel (HHS) for excellent strength and a very high application temperature. The counterbores can be used to create flat-bottomed extensions of existing holes that can then be fitted with flush screws or bolts. You can use the pilot drills bits to start drilling a hole, ensuring the larger drill runs straight and the hole is in the right place.
The set is supplied in a strong polypropylene (PP) case for easy and safe storage. Counterbore holes are used to hide fixings, as well as for aerodynamic purposes in the automotive and aerospace industries.
Features and Benefits
• Counterbore set
• HSS material
• 12 pieces
• Counterbores M3, M4, M5, M6, M8 and M10 included
• Pilot drill sizes of 3.5 mm, 4.5 mm, 6.5 mm, 9 mm and 11 mm included
• HSS material
• 12 pieces
• Counterbores M3, M4, M5, M6, M8 and M10 included
• Pilot drill sizes of 3.5 mm, 4.5 mm, 6.5 mm, 9 mm and 11 mm included
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Drill Bit Type | Counterbore Set |
Thread Size | M3 to M10 |
Number of Pieces | 12 |
Material | HSS |