- RS Stock No.:
- 862-4843
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-1670
- ผู้ผลิต / Manufacturer:
- MikroElektronika
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 862-4843
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-1670
- ผู้ผลิต / Manufacturer:
- MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
MIKRO-1670 BUGGY
The MIKRO-1670 BUGGY using the mikroBUS™ Clicker 2/mikromedia pinout standard, is a motorized development platform on wheels that takes full advantage of the click™ and mikromedia board technologies. The BUGGY has 3 mikroBUS™ sockets which enables the user to connect to a wide range of click™ boards, thus allowing for flexibility of design. The BUGGY is also compatible with a variety of microcontroller architectures.
For users with smartphone and tablet devices, a free Android App is available to download, which enables remote control of the BUGGY.
What is the Clicker 2?
The Clicker 2 is development platform with an MCU and 2 mikroBUS™ sockets.
What do we mean by mikromedia?
mikromedia boards aid the development of multimedia applications with various on-board modules and a TFT touchscreen.
Visit the MikroElektronica community forum at http://www.mikroe.com/forum/
For users with smartphone and tablet devices, a free Android App is available to download, which enables remote control of the BUGGY.
What is the Clicker 2?
The Clicker 2 is development platform with an MCU and 2 mikroBUS™ sockets.
What do we mean by mikromedia?
mikromedia boards aid the development of multimedia applications with various on-board modules and a TFT touchscreen.
Visit the MikroElektronica community forum at http://www.mikroe.com/forum/
Features;
-277 mm x 232 mm x 56 mm
-Removable wheels
-White LED headlights, red LED brake lights, yellow LED signal lights
-mikroBUS™ pinout
-click™ and mikromedia board compatible
Note
Click board comes with the header strips soldered.
Supplied with
LiPo battery, 4 removable wheels, 3 mikroBUS™ plates, mini USB cable, horizontal bar, 2 side panels, main panel.
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Kit Classification | Development Kit |