- RS Stock No.:
- 801-1733
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RFD90101
- ผู้ผลิต / Manufacturer:
- RFduino
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 801-1733
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RFD90101
- ผู้ผลิต / Manufacturer:
- RFduino
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Rapid development Kit - RFD90101
The Rapid Development RFduino Teaser Kit includes The RF Digital RFduino DIP with Built-In ARM Cortex M0 Microcontroller. The module is Arduino compatible and is based on the RFD22301 Bluetooth 4.0 Low Energy device. The BLE RF module can be programmed via the Arduino IDE as it works on Arduino code. The kit also includes the programming Interface RFD22121 USB Programming shield to load the Arduino code/sketches. Both are stackable and they will plug into a breadboard.
RFD90101 RFduino Two piece Development Kit Includes:
RFD22102 RFduino DIP
RFD22121 USB Shield
No soldering required
Operates at 3 V
Approvals: CE; ETSI; IC; FCC
Dimensions (RFD22102): 22.86mm x 28.96mm x 18.95mm
Dimensions (RFD22121): L 38.45mm x W 22.86mm
Compatible with Open source iOS sample apps for iPhone and iPad
RFD22102 RFduino DIP
RFD22121 USB Shield
No soldering required
Operates at 3 V
Approvals: CE; ETSI; IC; FCC
Dimensions (RFD22102): 22.86mm x 28.96mm x 18.95mm
Dimensions (RFD22121): L 38.45mm x W 22.86mm
Compatible with Open source iOS sample apps for iPhone and iPad
Bluetooth - RF Digital
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Classification | Development Kit |
Kit Name | Teaser Kit |
Technology | MCU |