Analog Devices EVAL-ADXL345Z-DB

  • RS Stock No. 799-9095
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EVAL-ADXL345Z-DB
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

ADXL345 Datalogger / Development Board

The ADXL345 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.

Additionally, the board is fully programmable, providing a hardware platform on which firmware can be tested in parallel with development of application hardware. Communications and processing are performed by an ARM7-based ADuC7024 micro-controller, and firmware is written in C. A programming cable is provided with the board, and a development environment and header files are supplied on analog.com. Schematics and layout can be found under the Supporting Documentation tab and can be used freely in your application. Note that this board is not configured to display real-time data.

Accelerometers, Analog Devices

4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 2,813.30
(exc. VAT)
THB 3,010.23
(inc. VAT)
Units
Per unit
1 +
THB2,813.30
Related Products
The Curiosity PIC32MZEF Development Board is ideal for ...
Description:
The Curiosity PIC32MZEF Development Board is ideal for developing a variety of applications including Internet of Things (IoT) and robotics, based on a 32-bit PIC32MZ microcontroller. • 200MHz PIC32MZ2048EFM100 32-bit MCU with 2MB Flash memory, 512KB RAM, FPU, Crypto Engine• ...
The Curiosity PIC32MX470 Development Board is ideal for ...
Description:
The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller. • 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM• PICkit On-Board (PKOB) programmer/debugger• GPIO expansion ...
The Pmod ACL2 is a 3-axis MEMS accelerometer ...
Description:
The Pmod ACL2 is a 3-axis MEMS accelerometer module featuring the Analog Devices ADXL362 device. • Measurement ranges: ±2g, ±4g, ±8g• Up to 12-bit resolution on each axis• User-selectable resolution• Free-fall detection• 512-sample FIFO buffer• Host communication: SPI bus• ...
chiliboard professional is a board by Grinn suitable ...
Description:
chiliboard professional is a board by Grinn suitable for developing products for mass production. The chiliboard is linux-friendly with ARM Cortex-A processor, NAND memory, DDR3 RAM memory, power management controller, Ethernet, USB 2.0 interfaces, μSD card slot and general purpose ...