ATA6670 LIN transceiver Development Kit

  • RS Stock No. 769-1574
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATA6670-EK
  • ผู้ผลิต / Manufacturer Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

ATA6670 LIN transceiver Development Kit

The Atmel® ATA6670-EK development board enables designers to rapidly begin work with this IC and testing and prototyping new LIN designs.
The Atmel ATA6670 is a fully integrated Dual LIN transceiver complying with the LIN specification 2.0, 2.1, and AEJ2602-2. There are two completely independent and separated Atmel LIN ATA6663 transceivers integrated in a DFN14 package (only the GND pins GND1 and GND2 are internally connected).
The device is designed to handle low-speed data communication in vehicles, such as in convenience electronics. Improved slope control at the LIN bus ensures secure data communication up to 20kBaud. Sleep mode guarantees minimal current consumption for each LIN transceiver even in the case of a floating bus line or a short circuit on the LIN bus to GND.
The Atmel ATA6670 has been developed mainly for LIN Master applications.

Features & Benefits of the ATA6670 LIN Development Kit
•All necessary components to put the Atmel ATA6670 in operation are mounted
•All pins are easily accessible
•A wake-up pulse can be generated via a switch Included on the board (This feature is only available at transceiver 2)
•INH2 output for switching external loads such as a voltage divider for measuring the battery voltage (only available at transceiver 2)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Classification Development Kit
Technology LIN
ผลิตภัณฑ์ที่เลิกผลิตแล้ว