STK600 ROUTINGCARD RCUC3C1-38

  • RS Stock No. 720-0121
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATSTK600-RC38
  • ผู้ผลิต / Manufacturer Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

STK600 Starter Kit Routing Cards

The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available. While the variety of IC packages is relatively limited, the number of possible pin outs increases rapidly with the number of pins. i.e. a 6-pin IC can have 720 (6!) different pin outs! The routing / socket card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing cards sit between the generic socket card and the STK600. It has one pair of electric pads underneath to mate with the STK600 spring loaded connector, and one pair of pads on top where the socket card connector connects. A part specific card with the target IC soldered on can be viewed as a routing card without the top pads.

Routing cards for tinyAVR®, megaAVR®, XMEGA™, AVR® UC3™ and AVR® PWM series in standard package sockets

คุณสมบัติ / Specifications
คุณสมบัติ Value
Classification Starter Kit
ผลิตภัณฑ์ที่เลิกผลิตแล้ว