Texas Instruments 32 bit Development Kit TMDSPREX28335

  • RS Stock No. 698-6988
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TMDSPREX28335
  • ผู้ผลิต / Manufacturer Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

C2000™ Peripheral Explorer Kit

The Peripheral Explorer Kit is an evaluation board designed to allow experimentation with many of the peripherals available in the C2000™ F28x family of microprocessors. The board is designed to accept any controlCARD and contains all hardware required for normal usage. The kit is self-contained and contains multiple experiments in which external equipment, such as oscilloscopes are not required. In the majority of these examples, one peripheral reads the output of a,different peripheral, confirming the operation of both.

TMS320F28335 Delfino microcontroller controlCARD based learning platform
ePWM-based sinusoidal output based on a sine table
DAC via filtered ePWM signal read by the on-chip ADC
eCAP-based IR receiver reading
SPI-based EEPROM interaction
UART communications header available for host control
Potentiomers for ADC evaluation
GPIO-based components such as pushbuttons, hex encoder and LEDs
McBSP/DMA-based AIC23 codec software and hardware
I²C header for external use
CAN header for external use
Quick Start GUI, a friendly way to control / demo the application, based on open source C# freeware
Hardware Developer’s Package is available and includes full hardware documentation such as schematics, bill of materials, and Gerber files

Supplied with

Code Composer Studio™ IDE v.3.3 C28x™ Free 32K byte version, 9Vdc power supply, TMS320F28335-based controlCARD.

Digital Signal Processors, Texas Instruments

คุณสมบัติ / Specifications
คุณสมบัติ Value
Classification Development Kit
Technology 32 bit
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 9,508.78
(exc. VAT)
THB 10,174.39
(inc. VAT)
Units
Per unit
1 +
THB9,508.78
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The ATtiny817 Xplained Mini evaluation board is a ...
Description:
The ATtiny817 Xplained Mini evaluation board is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 microcontrollers. 20MHz ATtiny817 AVR 8-bit microcontroller with 8KB Flash memory, 512B SRAM, 128B EEPROMOn-board Mini Embedded Debugger (mEDBG) with full source-level debugging support in ...
Description:
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 2.4GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. ...
The MSP430 Platform is a range of mixed-signal, ...
Description:
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ...
Low-cost development platform designed to speed the development ...
Description:
Low-cost development platform designed to speed the development of high precision applications based on TI's TMS320C6000 floating point DSP generationUSB communications for true plug-and-play functionalityCode Composer Studio™ IDE and eXpressDSP™ Software which includes DSP/BIOS and Reference Frameworks.