Atmel 32 bit Development Kit AT91SAM9261-EK

  • RS Stock No. 696-2314
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT91SAM9261-EK
  • ผู้ผลิต / Manufacturer Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

AT91SAM9261-EK Evaluation Kit

The AT91SAM9261-EK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9261 device.

Features & Benefits of the AT91SAM9261-EK
•AT91SAM9261 microcontroller (217-ball LFBGA package)
•64Mbyte SDRAM, 256Mbyte NAND Flash memory
•Atmel® serial DataFlash®
•USB device port interface
•2xUSB host port interfaces
•DBGU serial communication port
•JTAG/ICE debug interface
•Ethernet 100-base TX with three status LEDs
•Atmel AT73C213 Audio DAC
•3.5in. QVGA TFT LCD Module with TouchScreen and backlight
•DataFlash SD/MMC card slot

Supplied with

Universal AC/DC PSU, A/B-type USB cable, RS-232 cable, RJ45 crossed Ethernet cable, DVD-ROM.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Classification Development Kit
Technology 32 bit
ผลิตภัณฑ์ที่เลิกผลิตแล้ว