- RS Stock No.:
- 188-5465
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3520
- ผู้ผลิต / Manufacturer:
- MikroElektronika
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 188-5465
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3520
- ผู้ผลิต / Manufacturer:
- MikroElektronika
Legislation and Compliance
รายละเอียดสินค้า / Product Details
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Classification | Add On Board |
Kit Name | MCU Card 6 for STM32 STM32F042C6 |
Technology | MCU |
Processor Family Name | STM |
Processor Part Number | STM32F042C6 |
Processor Type | MCU |