MikroElektronika Rubber Antenna 433 Mhz Straight MIKROE-2351

  • RS Stock No. 168-2989
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MIKROE-2351
  • ผู้ผลิต / Manufacturer MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Rubber Antenna 433Mhz straight

คุณสมบัติ / Specifications
คุณสมบัติ Value
Kit Name Rubber Antenna 433 Mhz Straight
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 29/07/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 217.04
(exc. VAT)
THB 232.23
(inc. VAT)
Units
Per unit
1 +
THB217.04
Related Products
LSM6DSL click measures linear and angular velocity with ...
Description:
LSM6DSL click measures linear and angular velocity with six degrees of freedom. It carries the LSM6DSL high-performance 3-axis digital accelerometer and 3-axis digital gyroscope. The click is designed to run on a 3.3V power supply. LSM6DSL click communicates with the ...
Mikromedia board featuring an STMicroelectronics STM32 ARM Cortex-M4 ...
Description:
Mikromedia board featuring an STMicroelectronics STM32 ARM Cortex-M4 32-bit microcontroller and a colour touchscreen LCD panel. STM32F407VGT6 168MHz Cortex-M4 32-bit microcontroller, 1MB Flash memory, 192KB + 4KB RAM32768Hz crystal oscillator for RTC8Mbit SPI serial Flash memory320 x 240 LCD TFT ...
Mikromedia Plus board featuring an STMicroelectronics STM32 ARM ...
Description:
Mikromedia Plus board featuring an STMicroelectronics STM32 ARM Cortex-M4 32-bit microcontroller and a colour touchscreen LCD panel. STM32F407ZG Cortex-M4 168MHz 32-bit microcontroller, 1MB Flash memory, 192KB + 4KB SRAM25MHz crystal oscillator32768Hz crystal oscillator for RTCBattery holder for RTC backup2.048V ...
The MIKRO-1670 BUGGY using the mikroBUS™ Clicker 2/mikromedia ...
Description:
The MIKRO-1670 BUGGY using the mikroBUS™ Clicker 2/mikromedia pinout standard, is a motorized development platform on wheels that takes full advantage of the click™ and mikromedia board technologies. The BUGGY has 3 mikroBUS™ sockets which enables the user to connect ...