Digilent Expansion Module 410-191

  • RS Stock No. 136-8062
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 410-191
  • ผู้ผลิต / Manufacturer Digilent
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Pmod I2S Digital to Stereo Audio Module

The Pmod I2S module is based on a Cirrus Logic CS4344 Stereo DAC converting a serial I²S data stream to an analogue signal for driving standard headphones.

• 24-bit Stereo Audio DAC
• Supports all major audio data interface formats
• 3.5mm jack socket for stereo headphones
• 6-pin Pmod connector with GPIO interface
• Dimensions: 25 x 20mm

คุณสมบัติ / Specifications
คุณสมบัติ Value
Classification Expansion Module
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
The Pmod MAXSONAR is a single-transducer ultrasonic range ...
Description:
The Pmod MAXSONAR is a single-transducer ultrasonic range finder based on the MaxBotix® LV-MaxSonar®-EZ1™ module. • Effective object detection range: 150 to 6480mm• Distance resolution: 25mm over detection range• Free-run operation readings every 50ms• Host communication: UART, PWM and ...
The Pmod ALS is a single ambient light ...
Description:
The Pmod ALS is a single ambient light sensor module based on the Texas Instruments ADC081S021 ADC and Vishay Semiconductor's TEMT6000X01 sensor device. • Converts light intensity to digital data with 8-bit resolution• Wavelength sensitivity range similar to that of ...
The Pmod MIC3 (Revision A) consists of a ...
Description:
The Pmod MIC3 (Revision A) consists of a Knowles Acoustics SPA2410LR5H-B MEMS microphone and an ADCS7476 12-bit ADC. • MEMS Microphone module with digital interface• Reports to host whenever any external noise detected• ADC sampling rate: 1MSPS with 12-bit resolution• ...
The liteSOM is a System-On-Module by Grinn. The ...
Description:
The liteSOM is a System-On-Module by Grinn. The SOM is a low-power module based on ARM Cortex-A7 core i.MX 6UltraLight processor. Also the SO-DIMM form factor makes it simple to embed to a device and speeds up time to market.The ...