Xylem Process Pump Controller, 230 V ac, IP55

  • RS Stock No. 144-9302
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 1086042200
  • ผู้ผลิต / Manufacturer Xylem
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
รายละเอียดสินค้า / Product Details

Q-Smart Single Phase Electronic Control Panel

Q-Smart single phase electronic control panel for 1 or 2 fixed speed pumps. Over 50 different combinations available within this one product that can be used for controlling pressure boosting or sewage applications. Q-Smart 10: One pump control
Q-Smart 20: Two pumps control

Features and Benefits

Built-in overload circuit breaker(s) Power up to 1.5 kW (power output from pump up to 12A)
4 push buttons key pad
Auto test function
Pump rotation option
Real-time clock with hour counter

Product Application Information

Ideal for use in various water and wastewater applications Manages up to 2 pumps (booster sets)
In case of control board failure, pumps can still be operated
5 digital inputs for pressure switches or floats, external on/off, min/max, pressure/level alarms, 1 analogue input for sensor, 5 inputs for sewage application probes

Xylem

คุณสมบัติ / Specifications
คุณสมบัติ Value
Supply Voltage 230 V ac
IP Rating IP55
Maximum Fluid Temperature +100°C
Maximum Output Pressure 60bar
ผลิตภัณฑ์ที่เลิกผลิตแล้ว