- RS Stock No.:
- 135-3734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XMLA035B2S11
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB11,197.07
(exc. VAT)
THB11,980.86
(inc. VAT)
Units | Per unit |
1 + | THB11,197.07 |
- RS Stock No.:
- 135-3734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XMLA035B2S11
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
รายละเอียดสินค้า / Product Details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 35bar |
Accuracy | 2 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | PG 13.5 |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Minimum Operating Temperature | -13°C |
IP Rating | IP65, IP66 |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +158°C |