- RS Stock No.:
- 197-6887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MPRLS0001PG00001C
- ผู้ผลิต / Manufacturer:
- Honeywell
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 160)
THB461.007
(exc. VAT)
THB493.277
(inc. VAT)
Units | Per unit | Per Reel* |
160 - 160 | THB461.007 | THB73,761.12 |
320 - 480 | THB451.787 | THB72,285.92 |
640 + | THB442.751 | THB70,840.16 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 197-6887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MPRLS0001PG00001C
- ผู้ผลิต / Manufacturer:
- Honeywell
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Microchips MPR series is a very small piezo resistive silicon pressure sensor which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 1psi |
Accuracy | ±0.25 %FSS BFSL |
Output Type | Transistor |
Media Measured | Gas, Liquid |
Supply Voltage | 3.6 V |
Interface | I2C |