- RS Stock No.:
- 136-5034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3100B0016G01E000
- ผู้ผลิต / Manufacturer:
- Gems Sensors
21 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,525.44
(exc. VAT)
THB8,052.22
(inc. VAT)
Units | Per unit |
1 - 4 | THB7,525.44 |
5 + | THB6,193.44 |
- RS Stock No.:
- 136-5034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3100B0016G01E000
- ผู้ผลิต / Manufacturer:
- Gems Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | G1/4 |
Electrical Connection | 4-Pin M12 x 1 Connector |
Analogue Output | 4 → 20 mA |
Response Time | 1 ms |
Series | 3100 |
Maximum Current | 2 (Sink & Source) mA |
Supply Voltage | 8 → 30 V dc |
Housing Material | 17-4 PH Stainless Steel (Wetted Part) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Threaded |
IP Rating | IP65, IP67 |