- RS Stock No.:
- 829-8820
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Calog Pressure 2
- ผู้ผลิต / Manufacturer:
- Calog Instruments UK
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 829-8820
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Calog Pressure 2
- ผู้ผลิต / Manufacturer:
- Calog Instruments UK
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- ZA
รายละเอียดสินค้า / Product Details
Calog PRESSURE II Calibrator
The Calog PRESSURE II is available with 30 bar sensor ( 829-8820 ), 100 bar sensor ( 885-6129 ) or 300 bar sensor ( 885-6123 ). Its speciality is pressure measurement and milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured. Interchangeable pressure sensors enable users to effortlessly connect a wide range of pressure sensors. Features include simultaneous measurement of pressure and current for I/P testing. The pressure switch test feature ensures accurate and safe calibration of pressure switches. The Calog PRESSURE II logging facility stores data on the SD card supplied, which is easily downloaded from the SD card to a PC via the on-board USB port and is useable in most common spreadsheet formats. Its small size, Lithium Ion battery pack and high precision make this an instrument of choicel for industrial field calibration.
Measure, source or simulate 0 to 24 mA
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Keller series PA-33x Digital Pressure sensors used
Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm
Logged data is downloaded via the on-board USB port
Contains a simple pressure conversion menu
Trend logging with programmable timebase of all measured values
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Keller series PA-33x Digital Pressure sensors used
Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm
Logged data is downloaded via the on-board USB port
Contains a simple pressure conversion menu
Trend logging with programmable timebase of all measured values
Supplied with
Carry case, protective rubber boot, Li-ion battery, charger, test leads, SD card
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Data Logging | Yes |