Toshiba TBD62083APG(Z,HZ) 8 Power Switch IC, High Side 18-Pin, DIP

  • RS Stock No. 144-5116
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TBD62083APG(Z,HZ)
  • ผู้ผลิต / Manufacturer Toshiba
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

MOSFET Driver Arrays, Toshiba

DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.

Relay and Inductive Load Drivers

คุณสมบัติ / Specifications
คุณสมบัติ Value
Power Switch Topology High Side
Power Switch Type High Side
Number of Channels 8
Maximum Operating Supply Voltage 0.6 (OFF) V, 25 (ON) V
Maximum Operating Current 0.1 (ON) mA, 1 (OFF) μA
Mounting Type Through Hole
Package Type DIP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 22.86 x 6.4 x 3.3mm
Series TBD62083A
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Tube of 800)
THB 18.563
(exc. VAT)
THB 19.862
(inc. VAT)
Units
Per unit
Per Tube*
800 +
THB18.563
THB14,850.40
*ตัวบ่งบอกราคา / price indicative
Related Products
The switch module is used to control DC ...
Description:
The switch module is used to control DC powered devices with high capacities in control and switch cabinets. It is controlled via an external potential-free contact (thermostat or hygrostat), which is connected between terminal 3 and 4. It must be ...
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 100 mA per JESD 78, Class II.
Allows high PCB density designGold flashed contactsEnd to ...
Description:
Allows high PCB density designGold flashed contactsEnd to end stackable on 0.1in. centresCan be aqueous or solvent cleanedContact resistance: 50mΩOperating temperature -30 to +85ºCLife Expectancy: 1000 cycles.
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. High pressure wiping contact for aqueous or solvent cleaning without tape sealCan withstand vapour phase reflow or wave ...