- RS Stock No.:
- 184-5924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSP150-168
- ผู้ผลิต / Manufacturer:
- Recom
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB2,278.90
(exc. VAT)
THB2,438.42
(inc. VAT)
Units | Per unit |
1 - 2 | THB2,278.90 |
3 - 4 | THB2,221.93 |
5 + | THB2,187.74 |
- RS Stock No.:
- 184-5924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSP150-168
- ผู้ผลิต / Manufacturer:
- Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
The RSPxxx-168 is a surge protector module designed to protect DC/DC converters from railway over-voltage transients up to 385VDC. The output voltage tracks the input voltage in the range of 40-165VDC, thereafter the output voltage is clamped to 168VDC. The RSP150-168 is a board-mount module that can be simply inserted in series with the input of the RP40-110xxSFR, RP75H-110xxSRW, RP90Q-110xxSRW, RPA100H-110xxSRUW, RPA120H-110xxSRW and RP120Q-110xxSRW converter families to make them compliant to both RIA12 and NF F 01-510 surge immunity specifications.
Surge protector (voltage clamp) for RIA12 and NF F01-510 transients
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | Clamping Surge Protector |
For Use With | RIA12 and NF F01-510 Transients |
Series | RSP-168 |
Mounting Style | Through Hole |
Supply Voltage | 40 → 160V dc |
Output Type | Voltage |