- RS Stock No.:
- 248-5400
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NV706271R2DBGEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 248-5400
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NV706271R2DBGEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The On Semiconductor single chip micro stepping motor driver with position controller and control/diagnostic interface, it is ready to build dedicated mechatronics solutions connected remotely with a LIN master, the NCV70627 acts as a slave on the LIN bus and the master can fetch specific status information like actual position, error flags, from each individual slave node, fully compatible with the automotive voltage requirements, the device is especially suited for use in applications with fluctuating battery supplies.
Micro−stepping technology
Sensor less step loss detection
Peak current up to 800 mA
Low temperature boost current up to 1100 mA
Position controller
Powerdown supply current < 150 A
High temperature warning and management
This is a Pb−free device
Sensor less step loss detection
Peak current up to 800 mA
Low temperature boost current up to 1100 mA
Position controller
Powerdown supply current < 150 A
High temperature warning and management
This is a Pb−free device
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | Building Automation |
Kit Classification | Motor Driver Board |
Featured Device | NCV70627 |
Kit Name | Micro-stepping Motor Driver |