- RS Stock No.:
- 248-5393
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NCP59302DSADGEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 248-5393
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NCP59302DSADGEVB
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The On Semiconductor voltage regulator is a high precision, very low dropout (VLDO), low ground current positive voltage regulator that is capable of providing an output current in excess of 3.0 A with a typical dropout voltage lower than 300 mV at 3.0 A load current, the device is stable with ceramic output capacitors, the device can withstand up to 18 V max input voltage.
Adjustable output voltage range from 1.24 V to 13 V
Low ground current
Fast transient response
Stable with Ceramic output capacitor
Logic compatible enable pin
Current limit, Reverse current and Thermal shutdown protection
Operation up to 13.5 V input voltage
Low ground current
Fast transient response
Stable with Ceramic output capacitor
Logic compatible enable pin
Current limit, Reverse current and Thermal shutdown protection
Operation up to 13.5 V input voltage
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
For Use With | Battery Chargers |
Kit Classification | Evaluation Board |
Featured Device | NCP59302 |
Kit Name | Voltage Regulator |